
FP-301 1 1/2" RD 100' | |
|---|---|
DigiKey Part Number | FP112R-100-ND 19-FP-30111/2"RD100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1 1/2" RD 100' |
Description | HEATSHRINK FP301 1-1/2" RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 5 | 4,01200 € | 20,06 € |
| 10 | 3,68900 € | 36,89 € |
| 20 | 3,39300 € | 67,86 € |
| 50 | 3,03760 € | 151,88 € |
| 100 | 2,93850 € | 293,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,95790 € | 195,79 € |
| 200 | 1,80075 € | 360,15 € |
| 300 | 1,76143 € | 528,43 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |










