
22759/33-24-9 | |
|---|---|
DigiKey Part Number | 484-22759/33-24-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/33-24-9 |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | - | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,15024 € | 5.751,20 € |
| Unit Price without VAT: | 1,15024 € |
|---|---|
| Unit Price with VAT: | 1,36879 € |
Other Suppliers on DigiKey



