Hook Up Stranded-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-26-0

DigiKey Part Number
22759/32-26-0-ND
Manufacturer
Manufacturer Product Number
22759/32-26-0
Description
HOOK-UP DL STRND 26AWG BLACK
Customer Reference
Detailed Description
26 AWG Hook-Up, Dual Wall Wire 19/38 Black 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
-
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,42666 €2.133,30 €
Manufacturers Standard Package
Unit Price without VAT:0,42666 €
Unit Price with VAT:0,50773 €
Alternate Color
HOOK-UP DL STRND 26AWG BROWN
In-Stock: 6675
Unit Price:
HOOK-UP STRND 24AWG WHITE
In-Stock: 324495
Unit Price: 1,15024 €