CRG0402ZR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 292.570
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 87
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.859.099
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 73.908
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 174.716
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 1.390.059
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 140
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 16.658
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00344 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4.309.090
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.391.701
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27.675
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 7.288.767
Unit Price: 0,09000 €
Datasheet
CRG, Neohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402ZR

DigiKey Part Number
A106025TR-ND - Tape & Reel (TR)
A106025CT-ND - Cut Tape (CT)
A106025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402ZR
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402ZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,00900 €0,09 €
250,00720 €0,18 €
500,00620 €0,31 €
1000,00540 €0,54 €
2500,00456 €1,14 €
5000,00400 €2,00 €
1.0000,00352 €3,52 €
5.0000,00268 €13,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00241 €24,10 €
20.0000,00217 €43,40 €
30.0000,00205 €61,50 €
50.0000,00191 €95,50 €
70.0000,00183 €128,10 €
100.0000,00175 €175,00 €
120.0000,00172 €206,40 €
240.0000,00158 €379,20 €
250.0000,00158 €395,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €