0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-070RP

DigiKey Part Number
YAG1279TR-ND - Tape & Reel (TR)
YAG1279CT-ND - Cut Tape (CT)
YAG1279DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-070RP
Description
RES 0 OHM JUMPER - 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-070RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.390.059
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01100 €0,11 €
250,00880 €0,22 €
500,00800 €0,40 €
1000,00690 €0,69 €
2500,00584 €1,46 €
5000,00514 €2,57 €
1.0000,00453 €4,53 €
5.0000,00347 €17,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00312 €31,20 €
20.0000,00282 €56,40 €
30.0000,00267 €80,10 €
50.0000,00249 €124,50 €
70.0000,00239 €167,30 €
100.0000,00229 €229,00 €
120.0000,00224 €268,80 €
240.0000,00208 €499,20 €
250.0000,00207 €517,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €