RCA Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA04020000ZSED

DigiKey Part Number
541-2174-2-ND - Tape & Reel (TR)
541-2174-1-ND - Cut Tape (CT)
541-2174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA04020000ZSED
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA04020000ZSED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,02840 €0,71 €
500,02340 €1,17 €
1000,01930 €1,93 €
2500,01548 €3,87 €
5000,01326 €6,63 €
1.0000,01151 €11,51 €
5.0000,00874 €43,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00801 €80,10 €
20.0000,00727 €145,40 €
30.0000,00625 €187,50 €
50.0000,00607 €303,50 €
120.0000,00599 €718,80 €
240.0000,00571 €1.370,40 €
250.0000,00569 €1.422,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €