CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04020000Z0EE

DigiKey Part Number
541-CRCW04020000Z0EETR-ND - Tape & Reel (TR)
541-CRCW04020000Z0EECT-ND - Cut Tape (CT)
541-CRCW04020000Z0EEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04020000Z0EE
Description
RES 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04020000Z0EE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73.908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01400 €0,14 €
250,01160 €0,29 €
500,00980 €0,49 €
1000,00860 €0,86 €
2500,00724 €1,81 €
5000,00638 €3,19 €
1.0000,00564 €5,64 €
5.0000,00433 €21,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00320 €160,00 €
100.0000,00295 €295,00 €
150.0000,00282 €423,00 €
250.0000,00267 €667,50 €
350.0000,00258 €903,00 €
500.0000,00249 €1.245,00 €
600.0000,00245 €1.470,00 €
1.200.0000,00231 €2.772,00 €
1.250.0000,00230 €2.875,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €