

MS563702BA03-50 | |
|---|---|
DigiKey Part Number | 223-1199-2-ND - Tape & Reel (TR) 223-1199-1-ND - Cut Tape (CT) 223-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS563702BA03-50 |
Description | SENSOR 17.4PSIA 24BIT 4SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MS563702BA03-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.058PSI (±0.4kPa) | |
Voltage - Supply | 1.5V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 87.02PSI (600kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 5 | 2,85200 € | 14,26 € |
| 10 | 2,72600 € | 27,26 € |
| 25 | 2,57680 € | 64,42 € |
| 50 | 2,47520 € | 123,76 € |
| 100 | 2,38180 € | 238,18 € |
| 500 | 2,19408 € | 1.097,04 € |
| 1.000 | 2,15398 € | 2.153,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 2,00301 € | 7.210,84 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |















