
PSD0401120 | |
|---|---|
DigiKey Part Number | 668-PSD0401120TR-ND - Tape & Reel (TR) 668-PSD0401120CT-ND - Cut Tape (CT) 668-PSD0401120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSD0401120 |
Description | Pressure Sensor 3.5mm Digital |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 10-LFLGA |
Datasheet | Datasheet |
EDA/CAD Models | PSD0401120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | Analog Voltage, I2C | |
Output | 24 b | |
Accuracy | ±0.01PSI (0.1kPa) | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 43.51PSI (300kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-LFLGA | |
Supplier Device Package | 10-LGA (3.55x3.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 5 | 5,27600 € | 26,38 € |
| 10 | 5,06000 € | 50,60 € |
| 25 | 4,80280 € | 120,07 € |
| 50 | 4,62700 € | 231,35 € |
| 100 | 4,46590 € | 446,59 € |
| 500 | 4,28154 € | 2.140,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,02081 € | 4.020,81 € |
| 2.000 | 3,90991 € | 7.819,82 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |








