ICP-10125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICP-10125

DigiKey Part Number
1428-ICP-10125TR-ND - Tape & Reel (TR)
1428-ICP-10125CT-ND - Cut Tape (CT)
1428-ICP-10125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICP-10125
Description
SENSOR 15.95PSIA 10SMD
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 10-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
ICP-10125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I2C
Output
-
Accuracy
±0.015PSI (±0.1kPa)
Voltage - Supply
1.71V ~ 1.89V
Port Size
-
Port Style
No Port
Features
-
Termination Style
-
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
10-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.187
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,03000 €4,03 €
53,62000 €18,10 €
103,46700 €34,67 €
253,28200 €82,05 €
503,15620 €157,81 €
1003,04070 €304,07 €
5002,81472 €1.407,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,59919 €7.797,57 €
Manufacturers Standard Package
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,79570 €