
DPP101A000 | |
|---|---|
DigiKey Part Number | 223-1717-ND |
Manufacturer | |
Manufacturer Product Number | DPP101A000 |
Description | XPLAINED PRO MS5637 |
Customer Reference | |
Detailed Description | MS5637 Pressure Sensor Xplained Pro Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Xplained Pro | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | MS5637 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,72000 € | 19,72 € |
| Unit Price without VAT: | 19,72000 € |
|---|---|
| Unit Price with VAT: | 23,46680 € |


