
DPP101Z000 | |
|---|---|
DigiKey Part Number | 223-1711-ND |
Manufacturer | |
Manufacturer Product Number | DPP101Z000 |
Description | PMOD MS5637 |
Customer Reference | |
Detailed Description | MS5637 Pressure Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | MS5637 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,63000 € | 18,63 € |
| Unit Price without VAT: | 18,63000 € |
|---|---|
| Unit Price with VAT: | 22,16970 € |


