ANT-GNCP-TH25AL12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GNCP-TH25AL12

DigiKey Part Number
343-ANT-GNCP-TH25AL12-ND
Manufacturer
Manufacturer Product Number
ANT-GNCP-TH25AL12
Description
RF ANT GNSS PATCH L1 L2 25MM PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, COMPASS, Galileo, GLONASS, GPS Ceramic Patch Pin Solder
Datasheet
 Datasheet
EDA/CAD Models
ANT-GNCP-TH25AL12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.228GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.601GHz
Frequency Range
1.215GHz ~ 1.24GHz, 1.243GHz ~ 1.25GHz, 1.559GHz ~ 1.592GHz
Antenna Type
Ceramic Patch
Number of Bands
5
VSWR
12.1, 4.5, 5, 5, 2.1
Return Loss
-1.4dB, -4dB, -3.5dB, -3.5dB, -9.1dB
Gain
-1.9dBi, -0.9dBi, 0.9dBi, 3.1dBi, 4dBi
Power - Max
8 W
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Solder
Height (Max)
0.315" (8.00mm)
Applications
Beidou, COMPASS, Galileo, GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,07000 €9,07 €
5008,63700 €4.318,50 €
1.0008,10151 €8.101,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,07000 €
Unit Price with VAT:10,79330 €