
DBP.1232.P.A.50 | |
|---|---|
DigiKey Part Number | 931-DBP.1232.P.A.50TR-ND - Tape & Reel (TR) 931-DBP.1232.P.A.50CT-ND - Cut Tape (CT) 931-DBP.1232.P.A.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBP.1232.P.A.50 |
Description | RF FILTER BANDPASS 1.232GHZ 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.232GHz Center Frequency Band Pass RF Filter (Radio Frequency) 136MHz Bandwidth 1.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.232GHz Center | |
Bandwidth | 136MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.413" L x 0.207" W (10.50mm x 5.25mm) | |
Height (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,67300 € | 26,73 € |
| 25 | 2,46520 € | 61,63 € |
| 50 | 2,31880 € | 115,94 € |
| 100 | 2,18140 € | 218,14 € |
| 250 | 2,01192 € | 502,98 € |
| 500 | 1,99540 € | 997,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78015 € | 1.780,15 € |
| 2.000 | 1,67436 € | 3.348,72 € |
| 3.000 | 1,63023 € | 4.890,69 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |











