
GPDF6010.A | |
|---|---|
DigiKey Part Number | 931-GPDF6010.A-ND |
Manufacturer | |
Manufacturer Product Number | GPDF6010.A |
Description | CIRCULAR TRIPLE BAND DUAL FEED S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.17645GHz, 1.2276GHz, 1.278GHz, 1.525GHz, 1.561GHz, 1.57542GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 7 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | -1.5dBic, 1.8dBic, -1.5dBic, 2.6dBic, 4.2dBic, 4dBic, 2.7dBic | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,93000 € | 57,93 € |
| 10 | 47,96300 € | 479,63 € |
| 25 | 45,47560 € | 1.136,89 € |
| 100 | 42,53560 € | 4.253,56 € |
| Unit Price without VAT: | 57,93000 € |
|---|---|
| Unit Price with VAT: | 68,93670 € |











