HP5010A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HP5010A
HP5010A
Digi-Key Cable Builder

HP5010A

DigiKey Part Number
931-HP5010A-ND
Manufacturer
Manufacturer Product Number
HP5010A
Description
RF ANT 1.17645GZ CER PATCH PIN
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tray
Part Status
Not For New Designs
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
1.17645GHz, 1.2276GHz, 1.561GHz, 1.57542GHz, 1.602GHz
Frequency Range
1.176GHz ~ 1.2276GHz, 1.561GHz ~ 1.61GHz
Antenna Type
Ceramic Patch
Number of Bands
6
VSWR
2, 2, 2, 2, 2
Return Loss
-
Gain
3dBi, 3.7dBi, 3.6dBi, 3.7dBi, 4dBi
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.413" (10.50mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,51000 €30,51 €
1624,01125 €384,18 €
3223,03438 €737,10 €
10421,75346 €2.262,36 €
25621,02391 €5.382,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,51000 €
Unit Price with VAT:36,30690 €