
ADFGP.60A.01.0150D | |
|---|---|
DigiKey Part Number | 931-ADFGP.60A.01.0150D-ND |
Manufacturer | |
Manufacturer Product Number | ADFGP.60A.01.0150D |
Description | ACTIVE ALL BAND GNSS HIGH PRECIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.227GHz, 1.278GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.3dBi, 1.8dBi, -1.3dBi, 4.1dBi, 4.4dBi, 3.7dBi | |
Features | Cable - 150mm, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 0.752" (19.10mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,02000 € | 133,02 € |
| 10 | 112,69700 € | 1.126,97 € |
| Unit Price without VAT: | 133,02000 € |
|---|---|
| Unit Price with VAT: | 158,29380 € |









