AHP54510.07.0100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHP54510.07.0100C

DigiKey Part Number
931-AHP54510.07.0100C-ND
Manufacturer
Manufacturer Product Number
AHP54510.07.0100C
Description
GNSS L1,L5 L-BAND DUAL FEED STAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI (U.FL) Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.601GHz
Frequency Range
1.166GHz ~ 1.186GHz, 1.525GHz ~ 1.559GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz
Antenna Type
Ceramic Patch
Number of Bands
5
VSWR
-
Return Loss
-
Gain
4.82dBi, 4.94dBi, 5.06dBi, 5.08dBi, 4.15dBi
Features
Cable - 100mm, LNA, Filter
Termination
I-PEX MHFI (U.FL)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
0.595" (15.11mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
193,16000 €93,16 €
1078,17100 €781,71 €
2574,43000 €1.860,75 €
12069,88825 €8.386,59 €
Manufacturers Standard Package
Unit Price without VAT:93,16000 €
Unit Price with VAT:110,86040 €