AHP24510.07.0100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHP24510.07.0100C

DigiKey Part Number
931-AHP24510.07.0100C-ND
Manufacturer
Manufacturer Product Number
AHP24510.07.0100C
Description
ACTIVE GNSS L1,L2 L-BAND STACKED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI (U.FL) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.227GHz, 1.249GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.589GHz
Frequency Range
1.217GHz ~ 1.237GHz, 1.241GHz ~ 1.258GHz, 1.525GHz ~ 1.559GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.569GHz ~ 1.61GHz
Antenna Type
Ceramic Patch
Number of Bands
6
VSWR
2
Return Loss
-
Gain
3.05dBi, 2.86dBi, 4.33dBi, 4.48dBi, 4.5dBi, 2.46dBi
Features
Cable - 100mm, LNA, Filter
Termination
I-PEX MHFI (U.FL)
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.596" (15.15mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,17000 €58,17 €
1048,17100 €481,71 €
6043,82033 €2.629,22 €
12042,64375 €5.117,25 €
Manufacturers Standard Package
Unit Price without VAT:58,17000 €
Unit Price with VAT:69,22230 €