
SYM-30DLHW+ | |
|---|---|
DigiKey Part Number | 3157-SYM-30DLHW+TR-ND - Tape & Reel (TR) 3157-SYM-30DLHW+CT-ND - Cut Tape (CT) 3157-SYM-30DLHW+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYM-30DLHW+ |
Description | IC MIXER 5MHZ-3GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC CDMA, DCS, GSM, PCN 5MHz ~ 3GHz |
Datasheet | Datasheet |
EDA/CAD Models | SYM-30DLHW+ Models |
Category | RF Type CDMA, DCS, GSM, PCN |
Manufacturer Mini-Circuits | Frequency 5MHz ~ 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,51000 € | 26,51 € |
| 10 | 12,42200 € | 124,22 € |
| 50 | 12,32720 € | 616,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,50478 € | 5.252,39 € |
| Unit Price without VAT: | 26,51000 € |
|---|---|
| Unit Price with VAT: | 31,54690 € |



