
AEK-GNCP-TH25AL12 | |
|---|---|
DigiKey Part Number | 343-AEK-GNCP-TH25AL12-ND |
Manufacturer | |
Manufacturer Product Number | AEK-GNCP-TH25AL12 |
Description | BOARD EVAL FOR ANT-GNCP-TH25AL12 |
Customer Reference | |
Detailed Description | ANT-GNCP-TH25AL12 - Antenna 1.228GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.601GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.228GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.601GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ANT-GNCP-TH25AL12 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| Unit Price without VAT: | 18,06000 € |
|---|---|
| Unit Price with VAT: | 21,49140 € |


