ANT-GNCP-CA158L160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GNCP-CA158L160

DigiKey Part Number
343-ANT-GNCP-CA158L160-ND
Manufacturer
Manufacturer Product Number
ANT-GNCP-CA158L160
Description
RF ANT GNSS GPS 18MM PATCH LNA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.5897GHz, 1.602GHz
Frequency Range
1.559GHz ~ 1.563GHz, 1.567GHz ~ 1.5836GHz, 1.5876GHz ~ 1.5917GHz, 1.593GHz ~ 1.6086GHz
Antenna Type
Ceramic Patch
Number of Bands
4
VSWR
1.4, 1.5, 2.4, 3.5
Return Loss
-
Gain
6.7dBi, 13.9dBi, 13.9dBi, 12.4dBi
Features
Cable - 60mm, LNA
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.260" (6.60mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,22000 €9,22 €
5008,78382 €4.391,91 €
1.0008,23111 €8.231,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,22000 €
Unit Price with VAT:10,97180 €