
1SNK905305R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK905305R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK905305R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK905305R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 2,96900 € | 29,69 € |
| 25 | 2,60080 € | 65,02 € |
| 50 | 2,37240 € | 118,62 € |
| 100 | 2,18410 € | 218,41 € |
| 250 | 1,98904 € | 497,26 € |
| 500 | 1,87588 € | 937,94 € |
| 1.000 | 1,78675 € | 1.786,75 € |
| 5.000 | 1,64861 € | 8.243,05 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |











