1SNK905302R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK905302R0000

DigiKey Part Number
2109-1SNK905302R0000-ND
Manufacturer
Manufacturer Product Number
1SNK905302R0000
Description
AUT SNK ACCESSORIES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
1SNK905302R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.205" (5.20mm)
Style
Flat Pins
For Use With/Related Products
SNK, ZK and SNK, ZS Series
Contact Material
-
Contact Finish
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,33400 €13,34 €
251,16240 €29,06 €
501,05280 €52,64 €
1000,96030 €96,03 €
2500,86244 €215,61 €
5000,80480 €402,40 €
1.0000,75890 €758,90 €
5.0000,68687 €3.434,35 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €