1SNK905310R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK905310R0000

DigiKey Part Number
2109-1SNK905310R0000-ND
Manufacturer
Manufacturer Product Number
1SNK905310R0000
Description
AUT SNK ACCESSORIES
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
1SNK905310R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.205" (5.20mm)
Style
Flat Pins
For Use With/Related Products
SNK, ZK and SNK, ZS Series
Contact Material
-
Contact Finish
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,70000 €7,70 €
105,46200 €54,62 €
304,70667 €141,20 €
604,33433 €260,06 €
1204,03275 €483,93 €
2703,75626 €1.014,19 €
5103,58718 €1.829,46 €
1.0203,44160 €3.510,43 €
Manufacturers Standard Package
Unit Price without VAT:7,70000 €
Unit Price with VAT:9,16300 €