
236-766 | |
|---|---|
DigiKey Part Number | 2946-236-766-ND |
Manufacturer | |
Manufacturer Product Number | 236-766 |
Description | STACKABLE PCB TERMINAL BLOCK; 2. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-766 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,81840 € | 20,46 € |
| 50 | 0,73940 € | 36,97 € |
| 100 | 0,67210 € | 67,21 € |
| 250 | 0,60024 € | 150,06 € |
| 500 | 0,55750 € | 278,75 € |
| 1.000 | 0,52328 € | 523,28 € |
| 5.000 | 0,46924 € | 2.346,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |











