DT06-3S-CE04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT06-3S-CE04
DT06-3S-CE04
DT06-3S-CE04
Taking Commercial Drone Reliability to New Heights

DT06-3S-CE04

DigiKey Part Number
1734-1624-ND
Manufacturer
Manufacturer Product Number
DT06-3S-CE04
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-3S-CE04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.889
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,59700 €15,97 €
251,49680 €37,42 €
501,42520 €71,26 €
1001,35710 €135,71 €
2501,27204 €318,01 €
9001,16213 €1.045,92 €
1.8001,10669 €1.992,04 €
2.7001,07550 €2.903,85 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €