




DT04-3P-CE04 | |
|---|---|
DigiKey Part Number | 1734-1377-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-CE04 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-CE04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48800 € | 14,88 € |
| 25 | 1,39520 € | 34,88 € |
| 50 | 1,32820 € | 66,41 € |
| 100 | 1,26470 € | 126,47 € |
| 250 | 1,18552 € | 296,38 € |
| 600 | 1,11448 € | 668,69 € |
| 1.200 | 1,06129 € | 1.273,55 € |
| 3.000 | 0,99488 € | 2.984,64 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |










