DT06-4S-CE04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT06-4S-CE04
DT06-4S-CE04
Taking Commercial Drone Reliability to New Heights

DT06-4S-CE04

DigiKey Part Number
1734-1749-ND
Manufacturer
Manufacturer Product Number
DT06-4S-CE04
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-4S-CE04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.673
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,82000 €5,82 €
104,94600 €49,46 €
254,63600 €115,90 €
504,41460 €220,73 €
1004,20380 €420,38 €
2503,94064 €985,16 €
5003,75268 €1.876,34 €
1.0003,57373 €3.573,73 €
2.5003,35027 €8.375,68 €
Manufacturers Standard Package
Unit Price without VAT:5,82000 €
Unit Price with VAT:6,92580 €