Similar





DT06-2S-E008 | |
|---|---|
DigiKey Part Number | 1734-1418-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-E008 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-E008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,86040 € | 21,51 € |
| 50 | 0,81960 € | 40,98 € |
| 100 | 0,78040 € | 78,04 € |
| 250 | 0,73148 € | 182,87 € |
| 500 | 0,69654 € | 348,27 € |
| 1.200 | 0,65480 € | 785,76 € |
| 3.600 | 0,60598 € | 2.181,53 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |












