DT04-3P-EP10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT04-3P-EP10
Taking Commercial Drone Reliability to New Heights

DT04-3P-CE09

DigiKey Part Number
1734-1568-ND
Manufacturer
Manufacturer Product Number
DT04-3P-CE09
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-3P-CE09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,48800 €14,88 €
251,39520 €34,88 €
501,32820 €66,41 €
1001,26470 €126,47 €
2501,18552 €296,38 €
6001,11448 €668,69 €
1.2001,06129 €1.273,55 €
3.0000,99488 €2.984,64 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €