
A9BBA-1008E | |
|---|---|
DigiKey Part Number | A9BBA-1008E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1008E |
Description | FLEX CABLE - AFJ10A/AE10/AFJ10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 10 | 7,38500 € | 73,85 € |
| 25 | 6,80880 € | 170,22 € |
| 50 | 6,40280 € | 320,14 € |
| 100 | 6,02130 € | 602,13 € |
| 250 | 5,55172 € | 1.387,93 € |
| 500 | 5,33862 € | 2.669,31 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,78140 € |






