
A9BBA-1005E | |
|---|---|
DigiKey Part Number | A9BBA-1005E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1005E |
Description | FLEX CABLE - AFJ10A/AE10/AFJ10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 7,14100 € | 71,41 € |
| 25 | 6,58360 € | 164,59 € |
| 50 | 6,19080 € | 309,54 € |
| 100 | 5,82190 € | 582,19 € |
| 250 | 5,36792 € | 1.341,98 € |
| 500 | 5,14564 € | 2.572,82 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |






