
A9BBA-1003E | |
|---|---|
DigiKey Part Number | A9BBA-1003E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1003E |
Description | FLEX CABLE - AFJ10A/AE10/AFJ10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 6,97800 € | 69,78 € |
| 25 | 6,43280 € | 160,82 € |
| 50 | 6,04920 € | 302,46 € |
| 100 | 5,68870 € | 568,87 € |
| 250 | 5,24508 € | 1.311,27 € |
| 500 | 5,01700 € | 2.508,50 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |






