
A9BBA-1002E | |
|---|---|
DigiKey Part Number | A9BBA-1002E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-1002E |
Description | FLEX CABLE - AFJ10A/AE10/AFJ10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 6,89600 € | 68,96 € |
| 25 | 6,35720 € | 158,93 € |
| 50 | 5,97820 € | 298,91 € |
| 100 | 5,62190 € | 562,19 € |
| 250 | 5,18352 € | 1.295,88 € |
| 500 | 4,95264 € | 2.476,32 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |






