
A9BBA-0604F | |
|---|---|
DigiKey Part Number | A9BBA-0604F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0604F |
Description | FLEX CABLE - AFF06A/AF06/AFF06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 6,75200 € | 67,52 € |
| 25 | 6,32880 € | 158,22 € |
| 50 | 6,02680 € | 301,34 € |
| 100 | 5,73910 € | 573,91 € |
| 250 | 5,37996 € | 1.344,99 € |
| 500 | 5,12336 € | 2.561,68 € |
| 1.000 | 4,87909 € | 4.879,09 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |






