
A9BBA-0608F | |
|---|---|
DigiKey Part Number | A9BBA-0608F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0608F |
Description | FLEX CABLE - AFF06A/AF06/AFF06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 7,06400 € | 70,64 € |
| 25 | 6,62120 € | 165,53 € |
| 50 | 6,30500 € | 315,25 € |
| 100 | 6,00400 € | 600,40 € |
| 250 | 5,62828 € | 1.407,07 € |
| 500 | 5,35988 € | 2.679,94 € |
| 1.000 | 5,10435 € | 5.104,35 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |






