
A9BBA-0603F | |
|---|---|
DigiKey Part Number | A9BBA-0603F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0603F |
Description | FLEX CABLE - AFF06A/AF06/AFF06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,67400 € | 66,74 € |
| 25 | 6,25600 € | 156,40 € |
| 50 | 5,95720 € | 297,86 € |
| 100 | 5,67270 € | 567,27 € |
| 250 | 5,31768 € | 1.329,42 € |
| 500 | 5,06408 € | 2.532,04 € |
| 1.000 | 4,82262 € | 4.822,62 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |






