
A9BBA-0602F | |
|---|---|
DigiKey Part Number | A9BBA-0602F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0602F |
Description | FLEX CABLE - AFF06A/AF06/AFF06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 6,59600 € | 65,96 € |
| 25 | 6,18240 € | 154,56 € |
| 50 | 5,88740 € | 294,37 € |
| 100 | 5,60620 € | 560,62 € |
| 250 | 5,25536 € | 1.313,84 € |
| 500 | 5,00472 € | 2.502,36 € |
| 1.000 | 4,76610 € | 4.766,10 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |






