
A9BBA-0603E | |
|---|---|
DigiKey Part Number | A9BBA-0603E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0603E |
Description | FLEX CABLE - AFJ06A/AE06/AFJ06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 6,02000 € | 60,20 € |
| 25 | 5,55000 € | 138,75 € |
| 50 | 5,21920 € | 260,96 € |
| 100 | 4,90810 € | 490,81 € |
| 250 | 4,52532 € | 1.131,33 € |
| 500 | 4,26920 € | 2.134,60 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |






