
A9BBA-0608E | |
|---|---|
DigiKey Part Number | A9BBA-0608E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0608E |
Description | FLEX CABLE - AFJ06A/AE06/AFJ06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 6,61200 € | 66,12 € |
| 25 | 6,19800 € | 154,95 € |
| 50 | 5,90200 € | 295,10 € |
| 100 | 5,62020 € | 562,02 € |
| 250 | 5,26852 € | 1.317,13 € |
| 500 | 5,01726 € | 2.508,63 € |
| 1.000 | 4,77804 € | 4.778,04 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |






