
A9BBA-0605E | |
|---|---|
DigiKey Part Number | A9BBA-0605E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0605E |
Description | FLEX CABLE - AFJ06A/AE06/AFJ06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,37900 € | 63,79 € |
| 25 | 5,97960 € | 149,49 € |
| 50 | 5,69400 € | 284,70 € |
| 100 | 5,42230 € | 542,23 € |
| 250 | 5,08296 € | 1.270,74 € |
| 500 | 4,84050 € | 2.420,25 € |
| 1.000 | 4,60973 € | 4.609,73 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |






