
A9BBA-0606E | |
|---|---|
DigiKey Part Number | A9BBA-0606E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0606E |
Description | FLEX CABLE - AFJ06A/AE06/AFJ06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 6,45700 € | 64,57 € |
| 25 | 6,05280 € | 151,32 € |
| 50 | 5,76340 € | 288,17 € |
| 100 | 5,48840 € | 548,84 € |
| 250 | 5,14488 € | 1.286,22 € |
| 500 | 4,89950 € | 2.449,75 € |
| 1.000 | 4,66590 € | 4.665,90 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |






