
A9AAT-1208E | |
|---|---|
DigiKey Part Number | A9AAT-1208E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1208E |
Description | FLEX CABLE - AFH12T/AE12/AFH12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,99500 € | 39,95 € |
| 25 | 3,68240 € | 92,06 € |
| 50 | 3,46300 € | 173,15 € |
| 100 | 3,25640 € | 325,64 € |
| 250 | 3,00236 € | 750,59 € |
| 500 | 2,82352 € | 1.411,76 € |
| 1.000 | 2,72570 € | 2.725,70 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |






