
A9AAT-1204E | |
|---|---|
DigiKey Part Number | A9AAT-1204E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1204E |
Description | FLEX CABLE - AFH12T/AE12/AFH12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,64800 € | 36,48 € |
| 25 | 3,36320 € | 84,08 € |
| 50 | 3,16260 € | 158,13 € |
| 100 | 2,97420 € | 297,42 € |
| 250 | 2,74212 € | 685,53 € |
| 500 | 2,57878 € | 1.289,39 € |
| 1.000 | 2,46839 € | 2.468,39 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |






