
A9AAT-1205E | |
|---|---|
DigiKey Part Number | A9AAT-1205E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1205E |
Description | FLEX CABLE - AFH12T/AE12/AFH12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,73600 € | 37,36 € |
| 25 | 3,44320 € | 86,08 € |
| 50 | 3,23800 € | 161,90 € |
| 100 | 3,04490 € | 304,49 € |
| 250 | 2,80736 € | 701,84 € |
| 500 | 2,64016 € | 1.320,08 € |
| 1.000 | 2,53271 € | 2.532,71 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |






