
A9AAT-1202E | |
|---|---|
DigiKey Part Number | A9AAT-1202E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1202E |
Description | FLEX CABLE - AFH12T/AE12/AFH12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,47400 € | 34,74 € |
| 25 | 3,20240 € | 80,06 € |
| 50 | 3,01160 € | 150,58 € |
| 100 | 2,83210 € | 283,21 € |
| 250 | 2,61112 € | 652,78 € |
| 500 | 2,45556 € | 1.227,78 € |
| 1.000 | 2,33973 € | 2.339,73 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |






