A3AAB(H)-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A3AAB(H)-26 G
Part Number Breakdown TE-AMP 1or3

A3AAH-2606G

DigiKey Part Number
A3AAH-2606G-ND
Manufacturer
Manufacturer Product Number
A3AAH-2606G
Description
IDC CABLE - ASC26H/AE26G/ASC26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,05000 €7,05 €
105,74300 €57,43 €
255,29400 €132,35 €
504,97840 €248,92 €
1004,68170 €468,17 €
2504,31652 €1.079,13 €
5004,05952 €2.029,76 €
1.0004,05425 €4.054,25 €
Manufacturers Standard Package
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,38950 €
Alternate Color
IDC CABLE - ASC26H/AE26M/ASC26H
In-Stock: 0
Unit Price: 7,60000 €
Alternate Length
IDC CABLE - ASC26H/AE26G/ASC26H
In-Stock: 0
Unit Price: 8,14000 €
IDC CABLE - ASC26H/AE26G/ASC26H
In-Stock: 0
Unit Price: 9,34000 €