


A3AAH-2606M | |
|---|---|
DigiKey Part Number | A3AAH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2606M |
Description | IDC CABLE - ASC26H/AE26M/ASC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 6,29500 € | 62,95 € |
| 25 | 5,84120 € | 146,03 € |
| 50 | 5,52100 € | 276,05 € |
| 100 | 5,21850 € | 521,85 € |
| 250 | 4,84496 € | 1.211,24 € |
| 500 | 4,58120 € | 2.290,60 € |
| 1.000 | 4,33259 € | 4.332,59 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |




