


A3AAH-2636G | |
|---|---|
DigiKey Part Number | A3AAH-2636G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2636G |
Description | IDC CABLE - ASC26H/AE26G/ASC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 7,73500 € | 77,35 € |
| 25 | 7,17880 € | 179,47 € |
| 50 | 6,78500 € | 339,25 € |
| 100 | 6,41370 € | 641,37 € |
| 250 | 5,95516 € | 1.488,79 € |
| 500 | 5,63128 € | 2.815,64 € |
| 1.000 | 5,32605 € | 5.326,05 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |




